


1054051110 | |
|---|---|
DigiKey Part Number | 1054051110-ND |
Manufacturer | |
Manufacturer Product Number | 1054051110 |
Description | CONN HEADER SMD R/A 10POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054051110 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Style | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 79,87471 Kč | 59 906,03 Kč |
| Unit Price without VAT: | 79,87471 Kč |
|---|---|
| Unit Price with VAT: | 96,64840 Kč |


