0982670309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 296
Unit Price: 37,70000 Kč
Datasheet

Similar


GCT
In Stock: 464
Unit Price: 19,37000 Kč
Datasheet
0982670xxx_14Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0982670xxx_14Pos
98267, Series 14
Molex Premo Flex Cable Jumpers

0982670309

DigiKey Part Number
0982670309-ND
Manufacturer
Manufacturer Product Number
0982670309
Description
CABLE FFC/FPC 14POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00039,81565 Kč39 815,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,81565 Kč
Unit Price with VAT:48,17694 Kč