


0982660253 | |
|---|---|
DigiKey Part Number | WM23716-ND |
Manufacturer | |
Manufacturer Product Number | 0982660253 |
Description | CABLE FFC/FPC 24POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660253 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0076-A-4-06-4-T | GCT | 522 | 2073-05-24-A-0076-A-4-06-4-T-ND | 1,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,76000 Kč | 72,76 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 25 | 57,91920 Kč | 1 447,98 Kč |
| 50 | 55,15260 Kč | 2 757,63 Kč |
| 100 | 52,51810 Kč | 5 251,81 Kč |
| 250 | 49,22980 Kč | 12 307,45 Kč |
| 500 | 46,88038 Kč | 23 440,19 Kč |
| 1 000 | 44,64378 Kč | 44 643,78 Kč |
| 3 000 | 41,31707 Kč | 123 951,21 Kč |
| Unit Price without VAT: | 72,76000 Kč |
|---|---|
| Unit Price with VAT: | 88,03960 Kč |












