0982660194
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0982660194
Molex Premo Flex Cable Jumpers

0982660194

DigiKey Part Number
WM20643-ND
Manufacturer
Manufacturer Product Number
0982660194
Description
CABLE FFC/FPC 18POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660194 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1069,67600 Kč696,76 Kč
2565,31400 Kč1 632,85 Kč
5062,19440 Kč3 109,72 Kč
10059,22210 Kč5 922,21 Kč
25055,51308 Kč13 878,27 Kč
50052,86412 Kč26 432,06 Kč
1 00050,34213 Kč50 342,13 Kč
3 00046,59088 Kč139 772,64 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč