
0923150416 | |
|---|---|
DigiKey Part Number | 900-0923150416-ND |
Manufacturer | |
Manufacturer Product Number | 0923150416 |
Description | 4CKT PICOFLEX HARNESS 160MM LONG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.525' (160.00mm, 6.30") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.525' (160.00mm, 6.30") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,28600 Kč | 192,86 Kč |
| 25 | 18,06600 Kč | 451,65 Kč |
| 50 | 17,20200 Kč | 860,10 Kč |
| 100 | 16,37980 Kč | 1 637,98 Kč |
| 250 | 15,35380 Kč | 3 838,45 Kč |
| 500 | 14,62062 Kč | 7 310,31 Kč |
| 1 000 | 13,92268 Kč | 13 922,68 Kč |
| 2 500 | 13,05114 Kč | 32 627,85 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


