Milli-Grid 87759 Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877591675

DigiKey Part Number
0877591675-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0877591675
Description
CONN HEADER SMD 16POS 2MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877591675 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37 50037,82606 Kč1 418 477,25 Kč
Unit Price without VAT:37,82606 Kč
Unit Price with VAT:45,76953 Kč