10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781191020

DigiKey Part Number
900-0781191020TR-ND - Tape & Reel (TR)
900-0781191020CT-ND - Cut Tape (CT)
900-0781191020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781191020
Description
CONN FFC VERT 10POS 0.5MM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781191020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
50V
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
10
Contact Finish Thickness
3.94µin (0.10µm)
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,59900 Kč205,99 Kč
2519,30960 Kč482,74 Kč
5018,38580 Kč919,29 Kč
10017,50600 Kč1 750,60 Kč
25016,40952 Kč4 102,38 Kč
50015,62546 Kč7 812,73 Kč
1 00014,87918 Kč14 879,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,80173 Kč31 603,46 Kč
4 00015,04790 Kč60 191,60 Kč
6 00014,62381 Kč87 742,86 Kč
10 00014,10662 Kč141 066,20 Kč
14 00013,77610 Kč192 865,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč