


0732830311 | |
|---|---|
DigiKey Part Number | 900-0732830311-ND |
Manufacturer | |
Manufacturer Product Number | 0732830311 |
Description | 15 PIN PLUG-SOCKET 1000PF C HD A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732830311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Male | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 931,21000 Kč | 2 931,21 Kč |
| 10 | 2 491,68900 Kč | 24 916,89 Kč |
| 25 | 2 335,83440 Kč | 58 395,86 Kč |
| 50 | 2 224,49660 Kč | 111 224,83 Kč |
| Unit Price without VAT: | 2 931,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,76410 Kč |


