



0525590652 | |
|---|---|
DigiKey Part Number | WM7982TR-ND - Tape & Reel (TR) WM7982CT-ND - Cut Tape (CT) WM7982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590652 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590652 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 25 | 21,34240 Kč | 533,56 Kč |
| 50 | 20,32180 Kč | 1 016,09 Kč |
| 100 | 19,35180 Kč | 1 935,18 Kč |
| 250 | 18,13808 Kč | 4 534,52 Kč |
| 500 | 17,27170 Kč | 8 635,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,11037 Kč | 15 110,37 Kč |
| 2 000 | 14,38920 Kč | 28 778,40 Kč |
| 3 000 | 13,98348 Kč | 41 950,44 Kč |
| 5 000 | 13,48874 Kč | 67 443,70 Kč |
| 7 000 | 13,17256 Kč | 92 207,92 Kč |
| 10 000 | 12,84549 Kč | 128 454,90 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











