



0524352471 | |
|---|---|
DigiKey Part Number | WM7975TR-ND - Tape & Reel (TR) WM7975CT-ND - Cut Tape (CT) WM7975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352471 |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352471 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,31900 Kč | 433,19 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 50 | 38,66580 Kč | 1 933,29 Kč |
| 100 | 36,81790 Kč | 3 681,79 Kč |
| 250 | 34,51064 Kč | 8 627,66 Kč |
| 500 | 32,86354 Kč | 16 431,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,41693 Kč | 31 416,93 Kč |
| 2 000 | 29,91831 Kč | 59 836,62 Kč |
| 3 000 | 29,07526 Kč | 87 225,78 Kč |
| 5 000 | 28,04701 Kč | 140 235,05 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |







