Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511630541 | |
|---|---|
DigiKey Part Number | 900-0511630541-ND |
Manufacturer | |
Manufacturer Product Number | 0511630541 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630541 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550500 | Molex | 39 698 | WM13176-ND | 6,30000 Kč | Parametric Equivalent |
| 2078410005 | Molex | 2 634 | 900-2078410005-ND | 5,48000 Kč | Parametric Equivalent |
| 5005920500 | Molex | 18 903 | 900-5005920500-ND | 4,20000 Kč | Parametric Equivalent |
| 0511030500 | Molex | 63 879 | WM3338-ND | 6,30000 Kč | Parametric Equivalent |
| 10142958-00005LF | Amphenol CS (FCI) | 0 | 609-10142958-00005LF-ND | 1,46969 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,65719 Kč | 43 886,28 Kč |
| Unit Price without VAT: | 3,65719 Kč |
|---|---|
| Unit Price with VAT: | 4,42520 Kč |















