0397430005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397430005

DigiKey Part Number
0397430005-ND
Manufacturer
Manufacturer Product Number
0397430005
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,47000 Kč146,47 Kč
10103,86400 Kč1 038,64 Kč
2591,35480 Kč2 283,87 Kč
5083,68180 Kč4 184,09 Kč
10077,40460 Kč7 740,46 Kč
38468,55089 Kč26 323,54 Kč
76865,35089 Kč50 189,48 Kč
1 15263,81428 Kč73 514,05 Kč
Manufacturers Standard Package
Unit Price without VAT:146,47000 Kč
Unit Price with VAT:177,22870 Kč