
0347910182 | |
|---|---|
DigiKey Part Number | 900-0347910182-ND |
Manufacturer | |
Manufacturer Product Number | 0347910182 |
Description | MINI50 CONN RCPT 8CKT BR DKGY PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910182 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512160800 | Molex | 21 085 | WM23353-ND | 8,55000 Kč | Parametric Equivalent |
| 0513820800 | Molex | 52 337 | WM12250-ND | 6,88000 Kč | Parametric Equivalent |
| 1511000008 | Molex | 5 335 | 900-1511000008-ND | 8,82000 Kč | Parametric Equivalent |
| 5051510801 | Molex | 9 616 | 5051510801-ND | 5,21000 Kč | Parametric Equivalent |
| 0355070800 | Molex | 231 388 | WM5987-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,16300 Kč | 161,63 Kč |
| 25 | 15,14120 Kč | 378,53 Kč |
| 50 | 14,41940 Kč | 720,97 Kč |
| 100 | 13,72710 Kč | 1 372,71 Kč |
| 250 | 12,86700 Kč | 3 216,75 Kč |
| 500 | 12,25260 Kč | 6 126,30 Kč |
| 1 000 | 11,66740 Kč | 11 667,40 Kč |
| 2 500 | 10,96908 Kč | 27 422,70 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

