0334716001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334716002

DigiKey Part Number
900-0334716002-ND
Manufacturer
Manufacturer Product Number
0334716002
Description
CONN RCPT HSG 6POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334716002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
1011,56800 Kč115,68 Kč
2510,84400 Kč271,10 Kč
5010,32400 Kč516,20 Kč
1009,83080 Kč983,08 Kč
2509,21372 Kč2 303,43 Kč
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč