


0314033710 | |
|---|---|
DigiKey Part Number | 900-0314033710-ND |
Manufacturer | |
Manufacturer Product Number | 0314033710 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314033710 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,71920 Kč | 785,96 Kč |
| 100 | 14,96950 Kč | 1 496,95 Kč |
| 250 | 14,03088 Kč | 3 507,72 Kč |
| 500 | 13,36060 Kč | 6 680,30 Kč |
| 1 400 | 12,42406 Kč | 17 393,68 Kč |
| 2 800 | 11,83117 Kč | 33 127,28 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

