
0309681101 | |
|---|---|
DigiKey Part Number | 900-0309681101-ND |
Manufacturer | |
Manufacturer Product Number | 0309681101 |
Description | CONN DR MALE 10 CKT BLACK POL 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0309681101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,23500 Kč | 432,35 Kč |
| 25 | 40,51760 Kč | 1 012,94 Kč |
| 50 | 38,58180 Kč | 1 929,09 Kč |
| 100 | 36,73810 Kč | 3 673,81 Kč |
| 250 | 34,43588 Kč | 8 608,97 Kč |
| 500 | 32,79216 Kč | 16 396,08 Kč |
| 1 100 | 31,01805 Kč | 34 119,85 Kč |
| 3 300 | 28,70611 Kč | 94 730,16 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

