




0307001187 | |
|---|---|
DigiKey Part Number | WM19936-ND |
Manufacturer | |
Manufacturer Product Number | 0307001187 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001187 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,46000 Kč | 50,46 Kč |
| 10 | 42,78600 Kč | 427,86 Kč |
| 25 | 40,10960 Kč | 1 002,74 Kč |
| 50 | 38,19320 Kč | 1 909,66 Kč |
| 100 | 36,36770 Kč | 3 636,77 Kč |
| 250 | 34,09008 Kč | 8 522,52 Kč |
| 800 | 31,40385 Kč | 25 123,08 Kč |
| 1 600 | 29,90569 Kč | 47 849,10 Kč |
| 3 200 | 28,47953 Kč | 91 134,50 Kč |
| Unit Price without VAT: | 50,46000 Kč |
|---|---|
| Unit Price with VAT: | 61,05660 Kč |



