Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030011

DigiKey Part Number
WM14261TR-ND - Tape & Reel (TR)
WM14261CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030011
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192030011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.611" (15.52mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
6 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.270" (6.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690054Molex8 024WM13674-ND3,15000 KčParametric Equivalent
0190690055Molex1 740900-0190690055CT-ND3,57000 KčParametric Equivalent
0191930035Molex11 845WM19857CT-ND6,93000 KčParametric Equivalent
0192030483Molex45 370WM13855-ND2,52000 KčParametric Equivalent
0190560037Molex297WM19709-ND11,13000 KčParametric Equivalent
In-Stock: 1 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,42300 Kč34,23 Kč
253,20000 Kč80,00 Kč
503,04900 Kč152,45 Kč
1002,90400 Kč290,40 Kč
2502,72220 Kč680,55 Kč
5002,59158 Kč1 295,79 Kč
1 0002,46789 Kč2 467,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,53089 Kč5 061,78 Kč
4 0002,40994 Kč9 639,76 Kč
6 0002,34194 Kč14 051,64 Kč
10 0002,25901 Kč22 590,10 Kč
14 0002,20599 Kč30 883,86 Kč
20 0002,15118 Kč43 023,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč