0191930258
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930258

DigiKey Part Number
WM13838-ND
Manufacturer
Manufacturer Product Number
0191930258
Description
CONN RING CIRC 4AWG #1/2 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930258 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,84000 Kč32,84 Kč
1027,95400 Kč279,54 Kč
2526,19480 Kč654,87 Kč
5024,94420 Kč1 247,21 Kč
10023,75280 Kč2 375,28 Kč
30021,97970 Kč6 593,91 Kč
50021,20114 Kč10 600,57 Kč
1 00020,18884 Kč20 188,84 Kč
2 50018,92546 Kč47 313,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,84000 Kč
Unit Price with VAT:39,73640 Kč