
0191930035 | |
|---|---|
DigiKey Part Number | WM19857TR-ND - Tape & Reel (TR) WM19857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930035 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930035 Models |
Category | Length - Overall 0.582" (14.78mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.254" (6.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,64392 Kč | 1 160,98 Kč |
| 500 | 4,42176 Kč | 2 210,88 Kč |
| 1 000 | 4,21031 Kč | 4 210,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,31719 Kč | 8 634,38 Kč |
| 4 000 | 4,11109 Kč | 16 444,36 Kč |
| 6 000 | 3,99512 Kč | 23 970,72 Kč |
| 10 000 | 3,85370 Kč | 38 537,00 Kč |
| 14 000 | 3,76334 Kč | 52 686,76 Kč |
| 20 000 | 3,66986 Kč | 73 397,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



