
0191540012 | |
|---|---|
DigiKey Part Number | 0191540012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191540012 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0191540012 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27587 Kč | 13 189,68 Kč |
| Unit Price without VAT: | 5,27587 Kč |
|---|---|
| Unit Price with VAT: | 6,38380 Kč |



