
0191410059 | |
|---|---|
DigiKey Part Number | WM19827TR-ND - Tape & Reel (TR) WM19827CT-ND - Cut Tape (CT) 900-0191410059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191410059 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.211" (5.36mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.564" (14.33mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191410059 | Molex | 6 | WM19827CT-ND | 0,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 250 | 2,91452 Kč | 728,63 Kč |
| 500 | 2,77510 Kč | 1 387,55 Kč |
| 1 000 | 2,64239 Kč | 2 642,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70948 Kč | 5 418,96 Kč |
| 4 000 | 2,58003 Kč | 10 320,12 Kč |
| 6 000 | 2,50720 Kč | 15 043,20 Kč |
| 10 000 | 2,41845 Kč | 24 184,50 Kč |
| 14 000 | 2,36169 Kč | 33 063,66 Kč |
| 20 000 | 2,30302 Kč | 46 060,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



