



0190170046 | |
|---|---|
DigiKey Part Number | WM22912TR-ND - Tape & Reel (TR) WM22912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170046 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170046 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,81010 Kč | 581,01 Kč |
| 250 | 5,44520 Kč | 1 361,30 Kč |
| 500 | 5,18524 Kč | 2 592,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,65072 Kč | 6 976,08 Kč |
| 3 000 | 4,42867 Kč | 13 286,01 Kč |
| 4 500 | 4,30371 Kč | 19 366,69 Kč |
| 7 500 | 4,15135 Kč | 31 135,12 Kč |
| 10 500 | 4,05401 Kč | 42 567,10 Kč |
| 15 000 | 3,95329 Kč | 59 299,35 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



