



0190040012 | |
|---|---|
DigiKey Part Number | WM14188TR-ND - Tape & Reel (TR) WM14188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190040012 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190040012 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.275" (6.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.120" (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 9,38190 Kč | 938,19 Kč |
| 250 | 8,79312 Kč | 2 198,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,01696 Kč | 4 508,48 Kč |
| 1 000 | 8,58629 Kč | 8 586,29 Kč |
| 1 500 | 8,34405 Kč | 12 516,07 Kč |
| 2 500 | 8,04853 Kč | 20 121,32 Kč |
| 3 500 | 7,85967 Kč | 27 508,85 Kč |
| 5 000 | 7,66440 Kč | 38 322,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







