New Product
Image for 0174591204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174591204

DigiKey Part Number
900-0174591204-ND
Manufacturer
Manufacturer Product Number
0174591204
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660050Molex253900-0152660050-ND104,57000 KčParametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,84800 Kč868,48 Kč
2581,40520 Kč2 035,13 Kč
5077,52040 Kč3 876,02 Kč
10073,81640 Kč7 381,64 Kč
30068,31070 Kč20 493,21 Kč
50065,89298 Kč32 946,49 Kč
1 00062,75021 Kč62 750,21 Kč
2 50058,82548 Kč147 063,70 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč