
0154660414 | |
|---|---|
DigiKey Part Number | 900-0154660414-ND |
Manufacturer | |
Manufacturer Product Number | 0154660414 |
Description | CABLE FFC/FPC 14POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660414 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 25 | 53,01560 Kč | 1 325,39 Kč |
| 50 | 50,48340 Kč | 2 524,17 Kč |
| 100 | 48,07070 Kč | 4 807,07 Kč |
| 250 | 45,05920 Kč | 11 264,80 Kč |
| 500 | 42,90900 Kč | 21 454,50 Kč |
| 1 000 | 40,86169 Kč | 40 861,69 Kč |
| 2 500 | 38,30548 Kč | 95 763,70 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

