0153660104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 258
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,99005 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,33988 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 341
Unit Price: 65,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 38,57900 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 400
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,40841 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,46243 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 68,45000 Kč
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660104

DigiKey Part Number
900-0153660104-ND
Manufacturer
Manufacturer Product Number
0153660104
Description
CABLE FFC/FPC 10POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200104Molex2580150200104-ND80,21000 KčParametric Equivalent
0151200104Molex0900-0151200104-ND42,99005 KčParametric Equivalent
0151660104Molex00151660104-ND29,33988 KčParametric Equivalent
0152660104Molex3410152660104-ND65,93000 KčParametric Equivalent
0982660104Molex00982660104-ND38,57900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00087,55998 Kč87 559,98 Kč
Unit Price without VAT:87,55998 Kč
Unit Price with VAT:105,94758 Kč