0153660067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 838
Unit Price: 45,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 094
Unit Price: 75,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 083
Unit Price: 78,02000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 120,06539 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,50612 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 58,54371 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 64
Unit Price: 23,30000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,49075 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660067

DigiKey Part Number
900-0153660067-ND
Manufacturer
Manufacturer Product Number
0153660067
Description
CABLE FFC/FPC 6POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000119,45286 Kč119 452,86 Kč
Unit Price without VAT:119,45286 Kč
Unit Price with VAT:144,53796 Kč