36 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152660399

DigiKey Part Number
0152660399-ND
Manufacturer
Manufacturer Product Number
0152660399
Description
CABLE FFC/FPC 36POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660399 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,82000 Kč136,82 Kč
10116,26200 Kč1 162,62 Kč
25108,98200 Kč2 724,55 Kč
50103,77760 Kč5 188,88 Kč
10098,82250 Kč9 882,25 Kč
25092,63596 Kč23 158,99 Kč
50088,21718 Kč44 108,59 Kč
1 00084,01006 Kč84 010,06 Kč
Manufacturers Standard Package
Unit Price without VAT:136,82000 Kč
Unit Price with VAT:165,55220 Kč