16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660171

DigiKey Part Number
WM11398-ND
Manufacturer
Manufacturer Product Number
0152660171
Description
CABLE FFC/FPC 16POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660171 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-16-A-0152-A-4-06-4-TGCT252073-05-16-A-0152-A-4-06-4-T-ND25,20000 KčSimilar
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,44000 Kč71,44 Kč
1060,77700 Kč607,77 Kč
2556,95920 Kč1 423,98 Kč
5054,24160 Kč2 712,08 Kč
10051,64880 Kč5 164,88 Kč
25048,41492 Kč12 103,73 Kč
50046,10442 Kč23 052,21 Kč
1 00043,90505 Kč43 905,05 Kč
3 00040,63315 Kč121 899,45 Kč
Manufacturers Standard Package
Unit Price without VAT:71,44000 Kč
Unit Price with VAT:86,44240 Kč