


0152660157 | |
|---|---|
DigiKey Part Number | 0152660157-ND |
Manufacturer | |
Manufacturer Product Number | 0152660157 |
Description | CABLE FFC/FPC 14POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660157 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0254-A-4-06-4-T | GCT | 213 | 2073-05-14-A-0254-A-4-06-4-T-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 70,96480 Kč | 1 774,12 Kč |
| 50 | 67,57160 Kč | 3 378,58 Kč |
| 100 | 64,34630 Kč | 6 434,63 Kč |
| 250 | 60,31632 Kč | 15 079,08 Kč |
| 500 | 57,43792 Kč | 28 718,96 Kč |
| 1 000 | 54,69832 Kč | 54 698,32 Kč |
| 3 000 | 50,62254 Kč | 151 867,62 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |







