


0152660083 | |
|---|---|
DigiKey Part Number | WM11468-ND |
Manufacturer | |
Manufacturer Product Number | 0152660083 |
Description | CABLE FFC/FPC 8POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660083 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-08-A-0152-A-4-06-4-T | GCT | 145 | 2073-05-08-A-0152-A-4-06-4-T-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,42000 Kč | 85,42 Kč |
| 10 | 72,58800 Kč | 725,88 Kč |
| 25 | 68,04120 Kč | 1 701,03 Kč |
| 50 | 64,79060 Kč | 3 239,53 Kč |
| 100 | 61,69510 Kč | 6 169,51 Kč |
| 250 | 57,83228 Kč | 14 458,07 Kč |
| 500 | 55,07238 Kč | 27 536,19 Kč |
| 1 000 | 52,44553 Kč | 52 445,53 Kč |
| 3 000 | 48,53763 Kč | 145 612,89 Kč |
| Unit Price without VAT: | 85,42000 Kč |
|---|---|
| Unit Price with VAT: | 103,35820 Kč |






