Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660138

DigiKey Part Number
0151660138-ND
Manufacturer
Manufacturer Product Number
0151660138
Description
CABLE FFC/FPC 12POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-D-0304-A-4-06-4-TGCT2372073-05-12-D-0304-A-4-06-4-T-ND22,91000 KčSimilar
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1076,05500 Kč760,55 Kč
2571,28400 Kč1 782,10 Kč
5067,88240 Kč3 394,12 Kč
10064,64020 Kč6 464,02 Kč
25060,59184 Kč15 147,96 Kč
50057,69998 Kč28 849,99 Kč
1 00054,94778 Kč54 947,78 Kč
3 00050,85352 Kč152 560,56 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč