10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270101

DigiKey Part Number
900-0150270101-ND
Manufacturer
Manufacturer Product Number
0150270101
Description
CABLE FFC/FPC 10POS 0.50MM 4.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660101Molex1 367WM11300-ND49,35000 KčParametric Equivalent
0152660101Molex1 951WM10513-ND93,65000 KčParametric Equivalent
FJH-10-D-04.00-4Samtec Inc.0FJH-10-D-04.00-4-ND60,05000 KčParametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1071,12000 Kč711,20 Kč
2566,66440 Kč1 666,61 Kč
5063,48120 Kč3 174,06 Kč
10060,45110 Kč6 045,11 Kč
25056,66520 Kč14 166,30 Kč
50055,47420 Kč27 737,10 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč