14 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180146

DigiKey Part Number
900-0150180146-ND
Manufacturer
Manufacturer Product Number
0150180146
Description
CABLE FFC/FPC 14POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180146 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,33000 Kč90,33 Kč
1076,68900 Kč766,89 Kč
2571,87360 Kč1 796,84 Kč
5068,44180 Kč3 422,09 Kč
10065,17420 Kč6 517,42 Kč
25061,09336 Kč15 273,34 Kč
50058,17774 Kč29 088,87 Kč
1 00055,40291 Kč55 402,91 Kč
3 00051,27510 Kč153 825,30 Kč
Manufacturers Standard Package
Unit Price without VAT:90,33000 Kč
Unit Price with VAT:109,29930 Kč