




0050579424 | |
|---|---|
DigiKey Part Number | WM2922-ND |
Manufacturer | |
Manufacturer Product Number | 0050579424 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 23,88760 Kč | 597,19 Kč |
| 50 | 22,74660 Kč | 1 137,33 Kč |
| 100 | 21,65830 Kč | 2 165,83 Kč |
| 250 | 20,30064 Kč | 5 075,16 Kč |
| 500 | 19,33148 Kč | 9 665,74 Kč |
| 1 000 | 18,40844 Kč | 18 408,44 Kč |
| 2 500 | 17,25637 Kč | 43 140,93 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |





















