
0050291412 | |
|---|---|
DigiKey Part Number | 0050291412-ND |
Manufacturer | |
Manufacturer Product Number | 0050291412 |
Description | CONN HDR HSG 12POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Header Black 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050291412 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Solder |
Packaging Bulk | Color Black |
Part Status Active | Features Board Guide |
Connector Type | Insulation Material Polyester |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,75199 Kč | 89 503,98 Kč |
| Unit Price without VAT: | 44,75199 Kč |
|---|---|
| Unit Price with VAT: | 54,14991 Kč |


