0039532304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039532304
5597 Series
5597 Series

0039532304

DigiKey Part Number
WM2866-ND
Manufacturer
Manufacturer Product Number
0039532304
Description
CONN FFC FPC TOP 30POS 1.25MM RA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0039532304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
30
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.213" (5.40mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1056,49800 Kč564,98 Kč
2552,96200 Kč1 324,05 Kč
5050,42740 Kč2 521,37 Kč
10048,01930 Kč4 801,93 Kč
25045,01164 Kč11 252,91 Kč
50042,86328 Kč21 431,64 Kč
1 00040,81806 Kč40 818,06 Kč
2 50038,26478 Kč95 661,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč