Similar
Similar
Similar



0022285366 | |
|---|---|
DigiKey Part Number | 0022285366-ND |
Manufacturer | |
Manufacturer Product Number | 0022285366 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022285366 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2336-6111-TG | 3M | 0 | 2336-6111-TG-ND | 0,00000 Kč | Similar |
| 68032-636 | Amphenol CS (FCI) | 0 | 68032-636-ND | 34,15430 Kč | Similar |
| 961136-6404-AR | 3M | 0 | 3M9457-36-ND | 60,89000 Kč | Similar |
| HTS-136-G-AA | Samtec Inc. | 0 | HTS-136-G-AA-ND | 228,87833 Kč | Similar |
| PBC36SAAN | Sullins Connector Solutions | 49 707 | S1011E-36-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,67823 Kč | 85 356,46 Kč |
| Unit Price without VAT: | 42,67823 Kč |
|---|---|
| Unit Price with VAT: | 51,64066 Kč |













