0022285360 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,15430 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 60,89000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 228,87833 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 49 707
Unit Price: 43,47000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 330
Unit Price: 55,01000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 149
Unit Price: 59,21000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 50
Unit Price: 65,30000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 45
Unit Price: 77,90000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 70
Unit Price: 82,31000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 85,04000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 47,87540 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 38 982
Unit Price: 29,61000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022285360

DigiKey Part Number
0022285360-ND
Manufacturer
Manufacturer Product Number
0022285360
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022285360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bulk
Overall Contact Length
0.465" (11.81mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2336-6111-TG3M02336-6111-TG-ND0,00000 KčSimilar
68032-636Amphenol CS (FCI)068032-636-ND34,15430 KčSimilar
961136-6404-AR3M03M9457-36-ND60,89000 KčSimilar
HTS-136-G-AASamtec Inc.0HTS-136-G-AA-ND228,87833 KčSimilar
PBC36SAANSullins Connector Solutions49 707S1011E-36-ND43,47000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 00021,94480 Kč175 558,40 Kč
Unit Price without VAT:21,94480 Kč
Unit Price with VAT:26,55321 Kč