C-Grid 70216 Series Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010883281

DigiKey Part Number
10-88-3281-ND
Manufacturer
Manufacturer Product Number
0010883281
Description
CONN HEADER R/A 28POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010883281 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 80079,48967 Kč143 081,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,48967 Kč
Unit Price with VAT:96,18250 Kč