
ZFDC-10-5+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-10-5+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-10-5+ |
Description | 10.8 DB DIR COUP, 1 - 2000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1MHz ~ 2GHz 10.8 ± 0.5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1MHz ~ 2GHz | |
Coupling Factor | 10.8 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 043,09000 Kč | 3 043,09 Kč |
| 10 | 2 704,78000 Kč | 27 047,80 Kč |
| 25 | 2 671,07440 Kč | 66 776,86 Kč |
| 50 | 2 648,34580 Kč | 132 417,29 Kč |
| Unit Price without VAT: | 3 043,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 682,13890 Kč |



