
VAT-2W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-2W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-2W2+ |
Description | 2 DB FXD ATTEN, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,43000 Kč | 754,43 Kč |
| 10 | 618,77000 Kč | 6 187,70 Kč |
| 50 | 605,71260 Kč | 30 285,63 Kč |
| Unit Price without VAT: | 754,43000 Kč |
|---|---|
| Unit Price with VAT: | 912,86030 Kč |




