
SXBP-240+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-240+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXBP-240+ |
Description | LUMPED LC BPF, 238 - 242 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240MHz Center Frequency Band Pass RF Filter (Radio Frequency) 4MHz Bandwidth 5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 240MHz Center | |
Bandwidth | 4MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 434,47200 Kč | 43 447,20 Kč |
| Unit Price without VAT: | 434,47200 Kč |
|---|---|
| Unit Price with VAT: | 525,71112 Kč |





