
SXBP-1200+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-1200+TR-ND - Tape & Reel (TR) 3157-SXBP-1200+CT-ND - Cut Tape (CT) 3157-SXBP-1200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-1200+ |
Description | RF FILTER BAND PASS 1.2GHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.2GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,66000 Kč | 590,66 Kč |
| 10 | 524,98700 Kč | 5 249,87 Kč |
| 25 | 516,98800 Kč | 12 924,70 Kč |
| 50 | 508,78280 Kč | 25 439,14 Kč |
| 100 | 500,35850 Kč | 50 035,85 Kč |
| 250 | 491,79368 Kč | 122 948,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 419,31642 Kč | 209 658,21 Kč |
| Unit Price without VAT: | 590,66000 Kč |
|---|---|
| Unit Price with VAT: | 714,69860 Kč |





