
SRA-1H+ | |
|---|---|
DigiKey Part Number | 3157-SRA-1H+-ND |
Manufacturer | |
Manufacturer Product Number | SRA-1H+ |
Description | DBM, RF/LO FREQ 0.5 - 500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer UHF, VHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Mixer | |
Frequency | 500kHz ~ 500MHz | |
RF Type | UHF, VHF | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,93000 Kč | 1 071,93 Kč |
| 10 | 1 006,59400 Kč | 10 065,94 Kč |
| 50 | 964,61600 Kč | 48 230,80 Kč |
| Unit Price without VAT: | 1 071,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,03530 Kč |


