
SK-2+ | |
|---|---|
DigiKey Part Number | 3157-SK-2+-ND |
Manufacturer | |
Manufacturer Product Number | SK-2+ |
Description | 2X MLTPLR, OUTPUT 2-1000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,30000 Kč | 1 169,30 Kč |
| 10 | 1 006,59400 Kč | 10 065,94 Kč |
| 100 | 974,14110 Kč | 97 414,11 Kč |
| Unit Price without VAT: | 1 169,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,85300 Kč |


