
SIM-U712H+ | |
|---|---|
DigiKey Part Number | 3157-SIM-U712H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-U712H+ |
Description | IC MIX 10MHZ-7.1GHZ UP 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, WiMax Up Converter 10MHz ~ 7.1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, WiMax | |
Frequency | 10MHz ~ 7.1GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 227,13034 Kč | 113 565,17 Kč |
| 1 000 | 217,60438 Kč | 217 604,38 Kč |
| Unit Price without VAT: | 227,13034 Kč |
|---|---|
| Unit Price with VAT: | 274,82771 Kč |



