New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-20+

DigiKey Part Number
3157-SHP-20+-ND
Manufacturer
Manufacturer Product Number
SHP-20+
Description
LUMPED LC HPF, 20 - 1000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510MHz Center Frequency High Pass RF Filter (Radio Frequency) 980MHz Bandwidth 1dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
510MHz Center
Bandwidth
980MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670" Dia (17.02mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 561,91000 Kč1 561,91 Kč
101 481,28900 Kč14 812,89 Kč
251 450,34520 Kč36 258,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 561,91000 Kč
Unit Price with VAT:1 889,91110 Kč