
MBA-591+ | |
|---|---|
DigiKey Part Number | 3157-MBA-591+TR-ND - Tape & Reel (TR) 3157-MBA-591+CT-ND - Cut Tape (CT) 3157-MBA-591+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBA-591+ |
Description | DBL BAL MIX / SURF MT / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM 2.8GHz ~ 5.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 2.8GHz ~ 5.9GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,89000 Kč | 458,89 Kč |
| 10 | 294,49000 Kč | 2 944,90 Kč |
| 50 | 278,07060 Kč | 13 903,53 Kč |
| 100 | 245,23250 Kč | 24 523,25 Kč |
| 200 | 227,76205 Kč | 45 552,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 207,34334 Kč | 103 671,67 Kč |
| 1 000 | 198,65938 Kč | 198 659,38 Kč |
| Unit Price without VAT: | 458,89000 Kč |
|---|---|
| Unit Price with VAT: | 555,25690 Kč |





